Part Details for R6520ZOV131RA150 by Maida Development Company
Overview of R6520ZOV131RA150 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6520ZOV131RA150
R6520ZOV131RA150 CAD Models
R6520ZOV131RA150 Part Data Attributes
|
R6520ZOV131RA150
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6520ZOV131RA150
Maida Development Company
Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for R6520ZOV131RA150
This table gives cross-reference parts and alternative options found for R6520ZOV131RA150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6520ZOV131RA150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6593ZOV131RA150 | Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs R6593ZOV131RA150 |
R65D3ZOV131RA150 | Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs R65D3ZOV131RA150 |
R6523ZOV131RA150 | Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs R6523ZOV131RA150 |
R6511ZOV131RA150 | Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs R6511ZOV131RA150 |
D6558ZOV131RA20 | Varistor, 175V, 150J, Through Hole Mount | Maida Development Company | R6520ZOV131RA150 vs D6558ZOV131RA20 |
D6510ZOV131RA20 | Varistor, 175V, 150J, Through Hole Mount | Maida Development Company | R6520ZOV131RA150 vs D6510ZOV131RA20 |
D65D3ZOV131RA20 | Varistor, 175V, 150J, Through Hole Mount | Maida Development Company | R6520ZOV131RA150 vs D65D3ZOV131RA20 |
0071.1381.T2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 150J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6520ZOV131RA150 vs 0071.1381.T2 |
D6521ZOV131RB20 | RESISTOR, VOLTAGE DEPENDENT, 175V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs D6521ZOV131RB20 |
R65D7ZOV131RA150 | Varistor, 175V, 150J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6520ZOV131RA150 vs R65D7ZOV131RA150 |