Part Details for R644 by Vector Electronics & Technology Inc
Overview of R644 by Vector Electronics & Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1062-ND
|
DigiKey | CONN EDGE 44CONT SOLDRTAIL FLUSH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$19.2084 / $29.8100 | Buy Now |
DISTI #
574-R644
|
Mouser Electronics | Standard Card Edge Connectors 44P CARD EDGE SOLDER RoHS: Compliant | 17 |
|
$19.8800 / $24.9400 | Buy Now |
DISTI #
70219507
|
RS | Connector Edge Phosphor Bronze (Contact) Flush 4.360 3.596 4.032 in. | Vector Electronics & Technology R644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$20.1500 / $25.1900 | Buy Now |
|
Quest Components | R644 | 34 |
|
$17.5000 / $18.2000 | Buy Now |
|
Quest Components | R644 | 5 |
|
$18.2000 | Buy Now |
|
Quest Components | R644 | 2 |
|
$30.4258 | Buy Now |
|
Powell Electronics | RECEPTACLE,SOLDER TAIL FLUSHMOUNT Min Qty: 1 | 7 |
|
$21.1100 | Buy Now |
Part Details for R644
R644 CAD Models
R644 Part Data Attributes
|
R644
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R644
Vector Electronics & Technology Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.41 inch | |
Body Depth | 0.47 inch | |
Body Length | 4.36 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for R644
This table gives cross-reference parts and alternative options found for R644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-044-558-808 | Card Edge Connector | EDAC Inc | R644 vs 346-044-558-808 |
396-044-541-858 | Card Edge Connector | EDAC Inc | R644 vs 396-044-541-858 |
396-044-540-804 | Card Edge Connector | EDAC Inc | R644 vs 396-044-540-804 |
396-044-541-203 | Card Edge Connector | EDAC Inc | R644 vs 396-044-541-203 |
C7D22PF29023 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | R644 vs C7D22PF29023 |
396-044-558-204 | Card Edge Connector | EDAC Inc | R644 vs 396-044-558-204 |
396-044-555-878 | Card Edge Connector | EDAC Inc | R644 vs 396-044-555-878 |
C8D22DS29E2 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | R644 vs C8D22DS29E2 |
C6D22DS29D1 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | R644 vs C6D22DS29D1 |
A6D22DS29B2 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | R644 vs A6D22DS29B2 |