R622LY-100K
TOKO Inc
Description: General Purpose Inductor, 10uH, 10%, 1 Element

Overview of R622LY-100K by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R622LY-100K by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR 79
  • 1 $2.5000
  • 11 $1.5000
  • 41 $1.2500
$1.2500 / $2.5000 Buy Now

CAD Models for R622LY-100K by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R622LY-100K by TOKO Inc

R622LY-100K
TOKO Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.045 Ω
Inductance-Nom (L)
10 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
50
Self Resonance Frequency
14 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. R622LY-100K
    TOKO Inc
    General Purpose Inductor, 10uH, 10%, 1 Element
    VS

Related Parts for R622LY-100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R622LY-100K by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R622LY-100K by TOKO Inc

  • Please alert me when R622LY-100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R622LY-100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R622LY-100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R622LY-100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R622LY-100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R622LY-100K by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: