R6202230XXOO
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 300A, 2200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of R6202230XXOO by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R6202230XXOO by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R6202230XXOO by Powerex Power Semiconductors

R6202230XXOO
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
5500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
300 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2200 V
Reverse Recovery Time-Max
9 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. R6202230XXOO
    Powerex Power Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 300A, 2200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Related Parts for R6202230XXOO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R6202230XXOO by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R6202230XXOO by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of R6202230XXOO would you like to use for your alert(s)?
  • Please alert me when R6202230XXOO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R6202230XXOO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R6202230XXOO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R6202230XXOO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R6202230XXOO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R6202230XXOO by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: