-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5116
|
Newark | 41.0Pf 630V |Kemet R60PR41005050K RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 / $1.2200 | Buy Now |
DISTI #
399-R60PR41005050K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 672 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0066 | Buy Now |
DISTI #
80-60PR41005050K
|
Mouser Electronics | Film Capacitors 1 uF 10% 220 VAC 630 VDC RoHS: Compliant | 0 |
|
$0.7860 / $2.1300 | Order Now |
DISTI #
R60PR41005050K
|
Avnet Abacus | Film Capacitor, 1 uF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60PR41005050K) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PR41005050K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PR41005050K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R60PR41005050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PR41005050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PR4100JM50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs 60PR4100JM50K |
60PR4100JE50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs 60PR4100JE50K |
60PR4100CK50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs 60PR4100CK50K |
R60PR4100CK50K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60PR41005050K vs R60PR4100CK50K |
R60PR41004050K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R60PR41005050K vs R60PR41004050K |
R60PR4100JE50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs R60PR4100JE50K |
60PR41004050K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs 60PR41004050K |
R60PR4100JA50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs R60PR4100JA50K |
R60PR4100JH50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs R60PR4100JH50K |
60PR4100JB50K | Film Capacitor, | KEMET Corporation | R60PR41005050K vs 60PR4100JB50K |