Part Details for R60PR3680JE40J by KEMET Corporation
Overview of R60PR3680JE40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60PR3680JE40J
R60PR3680JE40J CAD Models
R60PR3680JE40J Part Data Attributes
|
R60PR3680JE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PR3680JE40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R60PR3680JE40J
This table gives cross-reference parts and alternative options found for R60PR3680JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PR3680JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PR36804040J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R60PR3680JE40J vs R60PR36804040J |
R60PR36805040J | Film Capacitor, Polyester, 630V, 0.68uF | KEMET Corporation | R60PR3680JE40J vs R60PR36805040J |
60PR36804040J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs 60PR36804040J |
60PR36805040J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs 60PR36805040J |
60PR3680CK40J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs 60PR3680CK40J |
R60PR3680JM40J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs R60PR3680JM40J |
60PR3680JA40J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs 60PR3680JA40J |
R60PR3680JA40J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs R60PR3680JA40J |
R60PR3680JB40J | Film Capacitor, | KEMET Corporation | R60PR3680JE40J vs R60PR3680JB40J |
R60PR3680AA40J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R60PR3680JE40J vs R60PR3680AA40J |