Part Details for R60PN3150GY30K by KEMET Corporation
Overview of R60PN3150GY30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60PN3150GY30K
R60PN3150GY30K CAD Models
R60PN3150GY30K Part Data Attributes
|
R60PN3150GY30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PN3150GY30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R60PN3150GY30K
This table gives cross-reference parts and alternative options found for R60PN3150GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PN3150GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PN31504030K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs 60PN31504030K |
R60PN3150JH30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs R60PN3150JH30K |
R60PN3150JA30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs R60PN3150JA30K |
60PN3150CK30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs 60PN3150CK30K |
60PN3150DQ30K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | R60PN3150GY30K vs 60PN3150DQ30K |
R60PN3150JE30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs R60PN3150JE30K |
R60PN3150JM30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs R60PN3150JM30K |
60PN3150JA30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs 60PN3150JA30K |
60PN3150GY30K | Film Capacitor, | KEMET Corporation | R60PN3150GY30K vs 60PN3150GY30K |
R60PN31505030K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60PN3150GY30K vs R60PN31505030K |