-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.068uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4955
|
Newark | 0,068 630V |Kemet R60PI2680GY40J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3420 | Buy Now |
DISTI #
399-R60PI2680GY40JTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3037 | Buy Now |
DISTI #
R60PI2680GY40J
|
Avnet Abacus | Film Capacitor, 0.068 uF, 220 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60PI2680GY40J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PI2680GY40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PI2680GY40J
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.068uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60PI2680GY40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PI2680GY40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PI2680JH40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs R60PI2680JH40J |
60PI26804040J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs 60PI26804040J |
R60PI2680JM40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs R60PI2680JM40J |
R60PI2680CK40J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.068uF, 7120, | KEMET Corporation | R60PI2680GY40J vs R60PI2680CK40J |
60PI2680JA40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs 60PI2680JA40J |
60PI2680AA40J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.068uF, 7120, | KEMET Corporation | R60PI2680GY40J vs 60PI2680AA40J |
60PI26805040J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs 60PI26805040J |
R60PI2680JB40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs R60PI2680JB40J |
60PI2680CK40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs 60PI2680CK40J |
60PI2680GY40J | Film Capacitor, | KEMET Corporation | R60PI2680GY40J vs 60PI2680GY40J |