Part Details for R60PI2330CK30K by KEMET Corporation
Overview of R60PI2330CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60PI2330CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60PI2330CK30K
|
Avnet Abacus | Film Capacitor, 0.033 uF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60PI2330CK30K) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R60PI2330CK30K
R60PI2330CK30K CAD Models
R60PI2330CK30K Part Data Attributes
|
R60PI2330CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PI2330CK30K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R60PI2330CK30K
This table gives cross-reference parts and alternative options found for R60PI2330CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PI2330CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PI2330JC30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs R60PI2330JC30K |
60PI2330JH30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI2330JH30K |
60PI2330JC30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI2330JC30K |
60PI2330JA30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI2330JA30K |
R60PI2330JM30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs R60PI2330JM30K |
R60PI2330JH30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs R60PI2330JH30K |
60PI2330JE30K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI2330JE30K |
60PI23305030K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI23305030K |
R60PI2330GY30K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7120, | KEMET Corporation | R60PI2330CK30K vs R60PI2330GY30K |
60PI23304030K | Film Capacitor, | KEMET Corporation | R60PI2330CK30K vs 60PI23304030K |