-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4773
|
Newark | 0,01 U 630V |Kemet R60PF2100AA30J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
399-19796-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
877 In Stock |
|
$0.1885 / $0.6400 | Buy Now |
DISTI #
80-R60PF2100AA30J
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 2232 |
|
$0.1770 / $0.6400 | Buy Now |
DISTI #
70395870
|
RS | 10nF +/-5% 220 V ac, 630 V dc, R60 Polyester Film Capacitor | KEMET R60PF2100AA30J RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.2810 | RFQ |
DISTI #
R60PF2100AA30J
|
Avnet Abacus | Film Capacitor, 0.01 uF, 220 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60PF2100AA30J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF2100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF2100AA30J
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60PF2100AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PF2100AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PF2100JA6AJ | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100JA6AJ |
60PF2100JA30J | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100JA30J |
60PF2100JB30J | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100JB30J |
60PF2100GY30J | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100GY30J |
R60PF2100JE30J | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs R60PF2100JE30J |
R60PF21005030J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | KEMET Corporation | R60PF2100AA30J vs R60PF21005030J |
60PF2100JE6AJ | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100JE6AJ |
60PF2100506AJ | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100506AJ |
60PF2100JH30J | Film Capacitor, | KEMET Corporation | R60PF2100AA30J vs 60PF2100JH30J |
R60PF2100AA6AJ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | KEMET Corporation | R60PF2100AA30J vs R60PF2100AA6AJ |