Part Details for R60MR51004040K by KEMET Corporation
Overview of R60MR51004040K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60MR51004040K
R60MR51004040K CAD Models
R60MR51004040K Part Data Attributes
|
R60MR51004040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MR51004040K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R60MR51004040K
This table gives cross-reference parts and alternative options found for R60MR51004040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MR51004040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MR5100JM40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs R60MR5100JM40K |
R60MR5100JA40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs R60MR5100JA40K |
60MR5100JE40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs 60MR5100JE40K |
60MR51005040K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs 60MR51005040K |
60MR5100JH40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs 60MR5100JH40K |
R60MR5100JE40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs R60MR5100JE40K |
60MR51004040K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs 60MR51004040K |
60MR5100JB40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs 60MR5100JB40K |
R60MR5100JH40K | Film Capacitor, | KEMET Corporation | R60MR51004040K vs R60MR5100JH40K |
60MR5100AA40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | R60MR51004040K vs 60MR5100AA40K |