There are no models available for this part yet.
Overview of R60MN3680AA40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60MN3680AA40J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R60MN3680AA40J
|
Avnet Abacus | Film Capacitor, 0.68 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60MN3680AA40J) RoHS: Compliant Min Qty: 3220 Package Multiple: 805 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R60MN3680AA40J by KEMET Corporation
Part Data Attributes for R60MN3680AA40J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R60MN3680AA40J
This table gives cross-reference parts and alternative options found for R60MN3680AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN3680AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MN3680JB40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs 60MN3680JB40J |
60MN3680JC40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs 60MN3680JC40J |
60MN3680DQ40J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R60MN3680AA40J vs 60MN3680DQ40J |
60MN3680JM40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs 60MN3680JM40J |
R60MN3680JB40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs R60MN3680JB40J |
60MN36805040J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs 60MN36805040J |
60MN3680JE40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs 60MN3680JE40J |
R60MN3680JH40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs R60MN3680JH40J |
R60MN3680GY40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs R60MN3680GY40J |
R60MN3680JA40J | Film Capacitor, | KEMET Corporation | R60MN3680AA40J vs R60MN3680JA40J |