Datasheets
R60MN3220JB30K by: KEMET Corporation

Film Capacitor,

Part Details for R60MN3220JB30K by KEMET Corporation

Overview of R60MN3220JB30K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MN3220JB30K

Part # Distributor Description Stock Price Buy
DISTI # 91AC4638
Newark 0,22 U 400V |Kemet R60MN3220JB30K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3950
  • 1,000 $0.3490
  • 2,500 $0.3180
$0.3180 / $0.3950 Buy Now
DISTI # 399-R60MN3220JB30K-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 805 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 805 $0.3868
$0.3868 Buy Now
DISTI # 80-60MN3220JB30K
Mouser Electronics Film Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.7230
  • 100 $0.5150
  • 500 $0.4210
  • 805 $0.3630
  • 2,415 $0.3390
  • 10,465 $0.3050
  • 25,760 $0.2980
$0.2980 / $0.9900 Order Now
DISTI # R60MN3220JB30K
Avnet Abacus Film Capacitor, 0.22 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MN3220JB30K) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R60MN3220JB30K

R60MN3220JB30K Part Data Attributes

R60MN3220JB30K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R60MN3220JB30K KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R60MN3220JB30K

This table gives cross-reference parts and alternative options found for R60MN3220JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN3220JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R60MN32204030K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, KEMET Corporation R60MN3220JB30K vs R60MN32204030K
R60MN3220JC30K Film Capacitor, KEMET Corporation R60MN3220JB30K vs R60MN3220JC30K
R60MN3220CK30K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, KEMET Corporation R60MN3220JB30K vs R60MN3220CK30K
60MN3220JE30K Film Capacitor, KEMET Corporation R60MN3220JB30K vs 60MN3220JE30K
R60MN32205030K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60MN3220JB30K vs R60MN32205030K
60MN3220GY30K Film Capacitor, KEMET Corporation R60MN3220JB30K vs 60MN3220GY30K
60MN3220AA30K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, KEMET Corporation R60MN3220JB30K vs 60MN3220AA30K
60MN32204030K Film Capacitor, KEMET Corporation R60MN3220JB30K vs 60MN32204030K
60MN3220JA30K Film Capacitor, KEMET Corporation R60MN3220JB30K vs 60MN3220JA30K
60MN3220JB30K Film Capacitor, KEMET Corporation R60MN3220JB30K vs 60MN3220JB30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MN3220JB30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MN3220JB30K by KEMET Corporation

  • Please alert me when R60MN3220JB30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60MN3220JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MN3220JB30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60MN3220JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MN3220JB30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MN3220JB30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: