Part Details for R60MF2680CK60K by KEMET Corporation
Overview of R60MF2680CK60K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60MF2680CK60K
R60MF2680CK60K CAD Models
R60MF2680CK60K Part Data Attributes
|
R60MF2680CK60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF2680CK60K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for R60MF2680CK60K
This table gives cross-reference parts and alternative options found for R60MF2680CK60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2680CK60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF2680CK40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF2680CK40K |
R60MF2680AA60K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF2680AA60K |
R60MF26804040K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF26804040K |
60MF2680DQ40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs 60MF2680DQ40K |
60MF2680AA40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs 60MF2680AA40K |
R60MF26805040K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF26805040K |
R60MF2680AA40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF2680AA40K |
R60MF2680DQ60K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5116, | KEMET Corporation | R60MF2680CK60K vs R60MF2680DQ60K |