R60MF2680506AJ
KEMET Corporation
Description: Film Capacitor,

Overview of R60MF2680506AJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MF2680506AJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC4458
Newark 0,068 400V |Kemet R60MF2680506AJ RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1720
  • 2,500 $0.1550
$0.1550 / $0.1720 Buy Now
DISTI # 399-R60MF2680506AJ-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1800 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,800 $0.1827
$0.1827 Buy Now
DISTI # 80-60MF2680506AJ
Mouser Electronics Film Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4180
  • 100 $0.2750
  • 1,000 $0.1820
  • 1,800 $0.1710
  • 10,800 $0.1470
  • 25,200 $0.1450
  • 50,400 $0.1390
$0.1390 / $0.6100 Order Now
DISTI # R60MF2680506AJ
Avnet Abacus Film Capacitor, 0.068 uF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60MF2680506AJ) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R60MF2680506AJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60MF2680506AJ by KEMET Corporation

R60MF2680506AJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R60MF2680506AJ
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R60MF2680506AJ

This table gives cross-reference parts and alternative options found for R60MF2680506AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2680506AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60MF2680DQ6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, 5116, KEMET Corporation R60MF2680506AJ vs R60MF2680DQ6AJ
60MF2680DQ6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, 5116, KEMET Corporation R60MF2680506AJ vs 60MF2680DQ6AJ
60MF2680JH6AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs 60MF2680JH6AJ
R60MF2680AA6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, 5116, KEMET Corporation R60MF2680506AJ vs R60MF2680AA6AJ
R60MF2680JE6AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs R60MF2680JE6AJ
60MF2680GY6AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs 60MF2680GY6AJ
60MF2680JB6AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs 60MF2680JB6AJ
R60MF2680CK6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60MF2680506AJ vs R60MF2680CK6AJ
R60MF2680Z36AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs R60MF2680Z36AJ
R60MF2680JB6AJ Film Capacitor, KEMET Corporation R60MF2680506AJ vs R60MF2680JB6AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MF2680506AJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MF2680506AJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60MF2680506AJ would you like to use for your alert(s)?
  • Please alert me when R60MF2680506AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60MF2680506AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MF2680506AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60MF2680506AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MF2680506AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MF2680506AJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: