-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4419
|
Newark | 0,033U 400V |Kemet R60MF2330506AK Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1690 | Buy Now |
DISTI #
80-R60MF2330506AK
|
Mouser Electronics | Film Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 882 |
|
$0.1300 / $0.4300 | Buy Now |
DISTI #
R60MF2330506AK
|
TME | Capacitor: polyester, 33nF, 200VAC, 400VDC, 10mm, ±10%, 13x4x9mm Min Qty: 5 | 46 |
|
$0.1460 / $0.3620 | Buy Now |
DISTI #
R60MF2330506AK
|
Avnet Abacus | Film Capacitor, 0.033 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60MF2330506AK) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MF2330506AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF2330506AK
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60MF2330506AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2330506AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MF2330AA6AK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, 5116, | KEMET Corporation | R60MF2330506AK vs 60MF2330AA6AK |
60MF2330JE6AK | Film Capacitor, | KEMET Corporation | R60MF2330506AK vs 60MF2330JE6AK |
60MF2330CK6AK | Film Capacitor, | KEMET Corporation | R60MF2330506AK vs 60MF2330CK6AK |
60MF2330JH6AK | Film Capacitor, | KEMET Corporation | R60MF2330506AK vs 60MF2330JH6AK |