Part Details for R60MF2150JH30K by KEMET Corporation
Overview of R60MF2150JH30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60MF2150JH30K
R60MF2150JH30K CAD Models
R60MF2150JH30K Part Data Attributes
|
R60MF2150JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF2150JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R60MF2150JH30K
This table gives cross-reference parts and alternative options found for R60MF2150JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2150JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MF21505030K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF21505030K |
60MF2150CK30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF2150CK30K |
60MF2150JH30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF2150JH30K |
60MF2150GY30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF2150GY30K |
R60MF2150Z330K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs R60MF2150Z330K |
R60MF2150JC30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs R60MF2150JC30K |
60MF2150JB30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF2150JB30K |
R60MF2150JE30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs R60MF2150JE30K |
60MF21504030K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs 60MF21504030K |
R60MF2150JA30K | Film Capacitor, | KEMET Corporation | R60MF2150JH30K vs R60MF2150JA30K |