-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9444
|
Newark | Cap, 4.7µf, 250V, 10%, Pet, Radial, Capacitance:4.7µf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R60IR4470AA40K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$1.7800 | Buy Now |
DISTI #
399-R60IR4470AA40K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
816 In Stock |
|
$1.5937 / $3.8700 | Buy Now |
DISTI #
80-R60IR4470AA40K
|
Mouser Electronics | Film Capacitors 250vdc 4.7uF 10% Poly Wound 27.5mm RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 4.7uF ±10% - 250VDC - -55°C to +105°C - 27.5mm Lead Spacing - Tray RoHS: Compliant |
1602 Partner Stock |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
65690114
|
Verical | Cap Film 4.7uF 250V PET 10%( 32 X 9 X 17mm) Radial Wound 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 1602 |
|
$1.6700 / $1.7800 | Buy Now |
|
Bristol Electronics | 816 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2082 |
|
RFQ | |
DISTI #
R60IR4470AA40K
|
Avnet Abacus | Film Capacitor, 4.7 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60IR4470AA40K) RoHS: Compliant Min Qty: 2448 Package Multiple: 816 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IR4470AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IR4470AA40K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60IR4470AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IR4470AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60IR44704040K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60IR4470AA40K vs R60IR44704040K |
60IR4470AA40K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60IR4470AA40K vs 60IR4470AA40K |
60IR4470JA40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs 60IR4470JA40K |
R60IR4470JH40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs R60IR4470JH40K |
R60IR4470JM40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs R60IR4470JM40K |
R60IR4470JE40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs R60IR4470JE40K |
R60IR44705040K | Film Capacitor, Polyester, 250V, 4.7uF | KEMET Corporation | R60IR4470AA40K vs R60IR44705040K |
60IR4470JE40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs 60IR4470JE40K |
R60IR4470JA40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs R60IR4470JA40K |
60IR4470JH40K | Film Capacitor, | KEMET Corporation | R60IR4470AA40K vs 60IR4470JH40K |