-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2404
|
Newark | Cap, 2.2Μf, 250V, 10%, Pet, Radial, Capacitance:2.2Μf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R60IR4220AA30K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$1.0700 / $2.7100 | Buy Now |
DISTI #
399-R60IR4220AA30K-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Box |
1306 In Stock |
|
$0.9113 / $2.7800 | Buy Now |
DISTI #
80-R60IR4220AA30K
|
Mouser Electronics | Film Capacitors 250VDC 2.2uF 10% Poly Wound 27.5mm RoHS: Compliant | 1297 |
|
$0.9140 / $2.6200 | Buy Now |
|
Bristol Electronics | 1632 |
|
RFQ | ||
DISTI #
R60IR4220AA30K
|
Avnet Abacus | Film Capacitor, 2.2 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60IR4220AA30K) RoHS: Compliant Min Qty: 3264 Package Multiple: 816 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IR4220AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IR4220AA30K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60IR4220AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IR4220AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60IR4220JH30K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs 60IR4220JH30K |
R60IR4220JM30K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs R60IR4220JM30K |
R60IR4220JA30K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs R60IR4220JA30K |
R60IR4220JB30K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60IR4220AA30K vs R60IR4220JB30K |
60IR42205030K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs 60IR42205030K |
60IR4220JE30K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs 60IR4220JE30K |
R60IR42204030K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R60IR4220AA30K vs R60IR42204030K |
R60IR42205030K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R60IR4220AA30K vs R60IR42205030K |
R60IR4220JE30K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs R60IR4220JE30K |
60IR42204030K | Film Capacitor, | KEMET Corporation | R60IR4220AA30K vs 60IR42204030K |