-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4174
|
Newark | 0,47 U 250V |Kemet R60II3470DQ30M RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.5830 | Buy Now |
DISTI #
2266-R60II3470DQ30MTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 680 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
680 In Stock |
|
$0.6200 | Buy Now |
DISTI #
399-R60II3470DQ30MTB-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 680 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5618 | Buy Now |
DISTI #
80-60II3470DQ30M
|
Mouser Electronics | Film Capacitors 250V 0.47 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4210 / $1.2500 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.47uF ±20% - 250VDC - -55°C to +105°C - 15mm Lead Spacing - Ammo Pack RoHS: Compliant |
680 Partner Stock |
|
$0.6070 | Buy Now |
DISTI #
54147893
|
Verical | Cap Film 0.47uF 250V PET 20%( 18 X 6 X 12mm) Radial Wound 15mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 680 Package Multiple: 680 | Americas - 680 |
|
$0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60II3470DQ30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60II3470DQ30M
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60II3470DQ30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II3470DQ30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60II3470JH30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs 60II3470JH30M |
60II3470DQ30M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | R60II3470DQ30M vs 60II3470DQ30M |
R60II3470JH30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs R60II3470JH30M |
R60II3470GY30M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | R60II3470DQ30M vs R60II3470GY30M |
60II3470JE30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs 60II3470JE30M |
60II3470JA30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs 60II3470JA30M |
60II3470CK30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs 60II3470CK30M |
60II3470JC30M | Film Capacitor, | KEMET Corporation | R60II3470DQ30M vs 60II3470JC30M |
R60II34704030M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | R60II3470DQ30M vs R60II34704030M |
60II3470AA30M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | R60II3470DQ30M vs 60II3470AA30M |