-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4164
|
Newark | 0,33 U 250Vv |Kemet R60II33304030K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3300 | Buy Now |
DISTI #
399-20891-ND
|
DigiKey | CAP FILM 0.33UF 10% 250VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
190 In Stock |
|
$0.3836 / $0.8000 | Buy Now |
DISTI #
80-R60II33304030K
|
Mouser Electronics | Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 0.33 uF, 10%, 250 VDC, 85, Lead Spacing = 15mm | 0 |
|
$0.2830 / $0.9400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60II33304030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60II33304030K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60II33304030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II33304030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R60II33305030K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 0.33uF, 7120 | R60II33304030K vs R60II33305030K |
R60II3330GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | R60II33304030K vs R60II3330GY30K |
60II3330JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R60II33304030K vs 60II3330JE30K |
R60II3330CK30K | KEMET Corporation | $0.5315 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | R60II33304030K vs R60II3330CK30K |
60II3330DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7120, | R60II33304030K vs 60II3330DQ30K |
R60II3330AA30K | KEMET Corporation | $0.3361 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | R60II33304030K vs R60II3330AA30K |
60II33305030K | KEMET Corporation | $0.6688 | Film Capacitor, | R60II33304030K vs 60II33305030K |
60II3330AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7120, | R60II33304030K vs 60II3330AA30K |
60II3330CK30K | KEMET Corporation | Check for Price | Film Capacitor, | R60II33304030K vs 60II3330CK30K |
60II3330JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R60II33304030K vs 60II3330JH30K |