R60GI3680JB30K
KEMET Corporation
Description: Film Capacitor,

Overview of R60GI3680JB30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60GI3680JB30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC3896
Newark 0,68 U 160Vv |Kemet R60GI3680JB30K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3440
  • 2,500 $0.3140
$0.3140 / $0.3440 Buy Now
DISTI # 399-R60GI3680JB30K-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.3357
$0.3357 Buy Now
DISTI # 80-60GI3680JB30K
Mouser Electronics Film Capacitors 160V 0.68 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.9800
  • 10 $0.7140
  • 100 $0.5090
  • 500 $0.4160
  • 1,000 $0.3580
  • 2,000 $0.3350
  • 10,000 $0.3010
  • 24,000 $0.2950
$0.2950 / $0.9800 Order Now

CAD Models for R60GI3680JB30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60GI3680JB30K by KEMET Corporation

R60GI3680JB30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
160 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R60GI3680JB30K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R60GI3680JB30K

This table gives cross-reference parts and alternative options found for R60GI3680JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GI3680JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60GI3680DQ30K Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 7120, KEMET Corporation R60GI3680JB30K vs R60GI3680DQ30K
R60GI3680JC30K Film Capacitor, KEMET Corporation R60GI3680JB30K vs R60GI3680JC30K
R60GI3680AA30K Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 7120, KEMET Corporation R60GI3680JB30K vs R60GI3680AA30K
60GI36804030K Film Capacitor, KEMET Corporation R60GI3680JB30K vs 60GI36804030K
60GI3680JE30K Film Capacitor, KEMET Corporation R60GI3680JB30K vs 60GI3680JE30K
60GI36805030K Film Capacitor, KEMET Corporation R60GI3680JB30K vs 60GI36805030K
60GI3680DQ30K Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 7120, KEMET Corporation R60GI3680JB30K vs 60GI3680DQ30K
R60GI3680JM30K Film Capacitor, KEMET Corporation R60GI3680JB30K vs R60GI3680JM30K
60GI3680JM30K Film Capacitor, KEMET Corporation R60GI3680JB30K vs 60GI3680JM30K
R60GI3680JE30K Film Capacitor, KEMET Corporation R60GI3680JB30K vs R60GI3680JE30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60GI3680JB30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60GI3680JB30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60GI3680JB30K would you like to use for your alert(s)?
  • Please alert me when R60GI3680JB30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60GI3680JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60GI3680JB30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60GI3680JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60GI3680JB30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60GI3680JB30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: