Part Details for R60GF3680Z36AM by KEMET Corporation
Overview of R60GF3680Z36AM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60GF3680Z36AM
R60GF3680Z36AM CAD Models
R60GF3680Z36AM Part Data Attributes
|
R60GF3680Z36AM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GF3680Z36AM
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R60GF3680Z36AM
This table gives cross-reference parts and alternative options found for R60GF3680Z36AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GF3680Z36AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GF3680DQ6AM | Film Capacitor, Polyester, 160V, 20% +Tol, 20% -Tol, 0.68uF, 5124, | KEMET Corporation | R60GF3680Z36AM vs R60GF3680DQ6AM |
60GF3680CK6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs 60GF3680CK6AM |
R60GF3680JC6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs R60GF3680JC6AM |
R60GF3680JA6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs R60GF3680JA6AM |
R60GF3680AA6AM | Film Capacitor, Polyester, 160V, 20% +Tol, 20% -Tol, 0.68uF, 5124, | KEMET Corporation | R60GF3680Z36AM vs R60GF3680AA6AM |
60GF3680GY6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs 60GF3680GY6AM |
60GF3680JB6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs 60GF3680JB6AM |
60GF3680506AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs 60GF3680506AM |
60GF3680JC6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs 60GF3680JC6AM |
R60GF3680JE6AM | Film Capacitor, | KEMET Corporation | R60GF3680Z36AM vs R60GF3680JE6AM |