-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6758
|
Newark | 33Μf/10Vdc/V |Kemet R60ER5330AA40K RoHS: Not Compliant Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $6.6300 | Buy Now |
DISTI #
399-R60ER5330AA40K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 43 Weeks Container: Tray |
264 In Stock |
|
$5.9643 / $12.5600 | Buy Now |
DISTI #
80-60ER5330AA40K
|
Mouser Electronics | Film Capacitors 100volts 33uF 10% RoHS: Compliant | 1010 |
|
$5.9600 / $10.6800 | Buy Now |
DISTI #
R60ER5330AA40K
|
Avnet Abacus | Film Capacitor, 33 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60ER5330AA40K) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60ER5330AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60ER5330AA40K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R60ER5330AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER5330AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
60ER5330JM40K | KEMET Corporation | Check for Price | Film Capacitor, | R60ER5330AA40K vs 60ER5330JM40K |
60ER5330AA40K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, | R60ER5330AA40K vs 60ER5330AA40K |
R60ER5330JB40K | KEMET Corporation | Check for Price | Film Capacitor, | R60ER5330AA40K vs R60ER5330JB40K |
R60ER53304040K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, | R60ER5330AA40K vs R60ER53304040K |
R60ER5330JA40K | KEMET Corporation | Check for Price | Film Capacitor, | R60ER5330AA40K vs R60ER5330JA40K |
60ER5330JE40K | KEMET Corporation | Check for Price | Film Capacitor, | R60ER5330AA40K vs 60ER5330JE40K |
R60ER5330JE40K | KEMET Corporation | Check for Price | Film Capacitor, | R60ER5330AA40K vs R60ER5330JE40K |
R60ER53305040K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, | R60ER5330AA40K vs R60ER53305040K |