-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R60ER46804030K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1224 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60ER46804030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60ER46804030K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60ER46804030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER46804030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60ER4680JM30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs R60ER4680JM30K |
R60ER4680AA30K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | R60ER46804030K vs R60ER4680AA30K |
60ER4680AA30K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | R60ER46804030K vs 60ER4680AA30K |
60ER4680JA30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs 60ER4680JA30K |
60ER4680CK30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs 60ER4680CK30K |
R60ER4680JA30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs R60ER4680JA30K |
60ER4680JB30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs 60ER4680JB30K |
R60ER4680JB30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs R60ER4680JB30K |
60ER4680JH30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs 60ER4680JH30K |
60ER4680JE30K | Film Capacitor, | KEMET Corporation | R60ER46804030K vs 60ER4680JE30K |