-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 4.7uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9186
|
Newark | Capacitor, Film, Pet, 4.7Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:22.5Mm Rohs Compliant: Yes |Kemet R60EN44705030K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.0700 / $2.8100 | Buy Now |
DISTI #
399-12464-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
169 In Stock |
|
$1.0210 / $3.0500 | Buy Now |
DISTI #
80-R60EN44705030K
|
Mouser Electronics | Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 300 |
|
$1.0200 / $2.8800 | Buy Now |
DISTI #
R60EN44705030K
|
TME | Capacitor: polyester, 4.7uF, 63VAC, 100VDC, 22.5mm, ±10%, -55÷105°C Min Qty: 1 | 96 |
|
$1.1100 / $2.6400 | Buy Now |
DISTI #
R60EN44705030K
|
Avnet Abacus | Film Capacitor, 4.7 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60EN44705030K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60EN44705030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60EN44705030K
KEMET Corporation
Film Capacitor, Polyester, 100V, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R60EN44705030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60EN44705030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60EN4470AA30K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60EN44705030K vs R60EN4470AA30K |
R60EN4470JE30K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs R60EN4470JE30K |
R60EN44704030K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60EN44705030K vs R60EN44704030K |
60EN4470CK30K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs 60EN4470CK30K |
R60EN4470JB30K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs R60EN4470JB30K |
R60EN4470JA30K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs R60EN4470JA30K |
R60EN4470DQ30K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60EN44705030K vs R60EN4470DQ30K |
60EN44704030K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs 60EN44704030K |
60EN4470AA30K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R60EN44705030K vs 60EN4470AA30K |
60EN4470JM30K | Film Capacitor, | KEMET Corporation | R60EN44705030K vs 60EN4470JM30K |