Part Details for R60DR5470JM50K by KEMET Corporation
Overview of R60DR5470JM50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60DR5470JM50K
R60DR5470JM50K CAD Models
R60DR5470JM50K Part Data Attributes
|
R60DR5470JM50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DR5470JM50K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R60DR5470JM50K
This table gives cross-reference parts and alternative options found for R60DR5470JM50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DR5470JM50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DR5470JB50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR5470JB50K |
60DR54704050K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR54704050K |
R60DR54705050K | Film Capacitor | KEMET Corporation | R60DR5470JM50K vs R60DR54705050K |
R60DR5470JE50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs R60DR5470JE50K |
R60DR5470JH50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs R60DR5470JH50K |
60DR5470JH50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR5470JH50K |
R60DR5470JA50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs R60DR5470JA50K |
60DR5470JE50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR5470JE50K |
60DR54705050K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR54705050K |
60DR5470JA50K | Film Capacitor, | KEMET Corporation | R60DR5470JM50K vs 60DR5470JA50K |