Part Details for R60DF4100JM6AK by KEMET Corporation
Overview of R60DF4100JM6AK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60DF4100JM6AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3251
|
Newark | 1,0 U 63V |Kemet R60DF4100JM6AK RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3170 | Buy Now |
Part Details for R60DF4100JM6AK
R60DF4100JM6AK CAD Models
R60DF4100JM6AK Part Data Attributes
|
R60DF4100JM6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DF4100JM6AK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | R60EF4100 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN |