Part Details for R60CF4330JC6AK by KEMET Corporation
Overview of R60CF4330JC6AK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60CF4330JC6AK
R60CF4330JC6AK CAD Models
R60CF4330JC6AK Part Data Attributes
|
R60CF4330JC6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60CF4330JC6AK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R60CF4330JC6AK
This table gives cross-reference parts and alternative options found for R60CF4330JC6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60CF4330JC6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60CF4330JB6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs 60CF4330JB6AK |
R60CF4330DQ6AK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, 5120, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330DQ6AK |
R60CF4330JA6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330JA6AK |
R60CF4330JH6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330JH6AK |
60CF4330JA6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs 60CF4330JA6AK |
R60CF4330JE6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330JE6AK |
R60CF4330AA6AK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, 5120, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330AA6AK |
R60CF4330CK6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330CK6AK |
R60CF4330GY6AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs R60CF4330GY6AK |
60CF4330506AK | Film Capacitor, | KEMET Corporation | R60CF4330JC6AK vs 60CF4330506AK |