Part Details for R60472K630AF by KEMET Corporation
Overview of R60472K630AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60472K630AF
R60472K630AF CAD Models
R60472K630AF Part Data Attributes
|
R60472K630AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60472K630AF
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R60472K630AF
This table gives cross-reference parts and alternative options found for R60472K630AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60472K630AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PF1470403-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60PF1470403-K |
R66PD1470DQ0-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R66PD1470DQ0-K |
R66472K630RD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R66472K630RD |
R60472K630AFQ | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60472K630AFQ |
R60472K630RF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60472K630RF |
R60472K630BFT | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60472K630BFT |
R66472K630A | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R66472K630A |
R60472K630BFVQ | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60472K630BFVQ |
R66PD1470280-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R66PD1470280-K |
R60PF1470Z33-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60472K630AF vs R60PF1470Z33-K |