Part Details for R60156K250RW by KEMET Corporation
Overview of R60156K250RW by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60156K250RW
R60156K250RW CAD Models
R60156K250RW Part Data Attributes
|
R60156K250RW
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60156K250RW
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R60156K250RW
This table gives cross-reference parts and alternative options found for R60156K250RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60156K250RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60156K250BWT | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60156K250BWT |
R60156K250BRL | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60156K250BRL |
R60IR5150GY3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60IR5150GY3-K |
R60IR5150403-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60IR5150403-K |
R60156K250AW | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60156K250AW |
R60156K250BWV | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60156K250BWV |
R60IW5150Z33-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60IW5150Z33-K |
R60156K250RR | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60156K250RR |
R60IR5150DQ3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60IR5150DQ3-K |
R60IR5150503-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60156K250RW vs R60IR5150503-K |