Part Details for R6011425XXYA by Powerex Power Semiconductors
Overview of R6011425XXYA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6011425XXYA
R6011425XXYA CAD Models
R6011425XXYA Part Data Attributes
|
R6011425XXYA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R6011425XXYA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 250A, 1400V V(RRM), Silicon, DO-9, DO-9, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DO-9 | |
Package Description | DO-9, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 250 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Recovery Time-Max | 11 µs | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for R6011425XXYA
This table gives cross-reference parts and alternative options found for R6011425XXYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6011425XXYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R6001625XXYA | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 250A, 1600V V(RRM), Silicon, DO-9, DO-9, 1 PIN | R6011425XXYA vs R6001625XXYA |
R6001825XXYA | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 250A, 1800V V(RRM), Silicon, DO-9, DO-9, 1 PIN | R6011425XXYA vs R6001825XXYA |
R6011625XXYA | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 250A, 1600V V(RRM), Silicon, DO-9, DO-9, 1 PIN | R6011425XXYA vs R6011625XXYA |