Part Details for R60105M63BFTQ by KEMET Corporation
Overview of R60105M63BFTQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60105M63BFTQ
R60105M63BFTQ CAD Models
R60105M63BFTQ Part Data Attributes
|
R60105M63BFTQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60105M63BFTQ
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R60105M63BFTQ
This table gives cross-reference parts and alternative options found for R60105M63BFTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60105M63BFTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66DD4100280-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R66DD4100280-M |
R66105M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R66105M063A |
R60105M63BFV | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R60105M63BFV |
R60105M63BFVQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R60105M63BFVQ |
R60105M63BFLQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R60105M63BFLQ |
R66DD4100AA0-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R66DD4100AA0-M |
R66DD4100CK0-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R66DD4100CK0-M |
R66105M063AD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R66105M063AD |
R60DF4100DQ3-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R60DF4100DQ3-M |
R60DF4100503-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60105M63BFTQ vs R60DF4100503-M |