-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5890
|
Newark | Mosfet, N-Ch, 600V, 4A, 150Deg C, 59W, Transistor Polarity:N Channel, Continuous Drain Current Id:4A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.9Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm R6004END3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
846-R6004END3TL1CT-ND
|
DigiKey | MOSFET N-CH 600V 4A TO252 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7037 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
R6004END3TL1
|
Avnet Americas | Transistor MOSFET N-CH 600V 4A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: R6004END3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6630 / $0.7548 | Buy Now |
DISTI #
755-R6004END3TL1
|
Mouser Electronics | MOSFET Nch 600V 4A Power MOSFET. Power MOSFET R6004END3 is suitable for switching power supply. RoHS: Compliant | 4385 |
|
$0.6370 / $1.5100 | Buy Now |
|
Future Electronics | 600V,4A,900MOHM,DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6700 | Buy Now |
DISTI #
69067622
|
Verical | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 48 Package Multiple: 1 Date Code: 2307 | Americas - 2330 |
|
$0.4325 / $0.6550 | Buy Now |
DISTI #
R6004END3TL1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 4A, Idm: 8A, 59W, TO252 Min Qty: 1 | 0 |
|
$0.4570 / $0.7830 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10-Authorized Distributor |
|
$0.4380 / $1.1500 | Buy Now |
DISTI #
R6004END3TL1
|
Avnet Silica | Transistor MOSFET N-CH 600V 4A 3-Pin TO-252 Emboss T/R (Alt: R6004END3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901706824
|
Chip1Stop | Discrete Semiconductors, MOSFETs, 190 to 800V Power MOSFETs, Nch 500 to 650V Super Junction MOSFETs, Low Noise Series RoHS: Compliant pbFree: Yes Container: Cut Tape | 2330 |
|
$0.3470 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6004END3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6004END3TL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2018-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.98 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6004END3TL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6004END3TL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM60NB900CHC5G | Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Taiwan Semiconductor | R6004END3TL1 vs TSM60NB900CHC5G |
CDM4-600LR | Power Field-Effect Transistor, 4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | Central Semiconductor Corp | R6004END3TL1 vs CDM4-600LR |
AOD4S60 | Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3 | Alpha & Omega Semiconductor | R6004END3TL1 vs AOD4S60 |