Part Details for R5J250 by Ohmite Mfg Co
Overview of R5J250 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5J250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B286
|
Newark | Resistor, wirewound,250Ohms,187Wv,5+/-% Tol |Ohmite R5J250 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0100 | Buy Now |
DISTI #
R5J250-ND
|
DigiKey | 5.25W 250 OHMS VIT 5% Min Qty: 105 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL |
1 In Stock |
|
$4.2500 / $6.4800 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL |
1 In Stock |
|
$4.2500 / $6.4800 | Buy Now |
Part Details for R5J250
R5J250 CAD Models
R5J250 Part Data Attributes
|
R5J250
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R5J250
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 250ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.74 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |