Part Details for R5F571MJCGFC#V0 by Renesas Electronics Corporation
Overview of R5F571MJCGFC#V0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F571MJCGFC#V0 | Renesas Electronics Corporation | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment |
Price & Stock for R5F571MJCGFC#V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F571MJCGFC#V0-ND
|
DigiKey | RX71M 3MB 512KB LFQFP176 105C Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$18.7688 / $20.8900 | Buy Now |
DISTI #
R5F571MJCGFC#V0
|
Avnet Americas | MCU 32-Bit RXv2 CISC 3MByte Flash 2.7V to 3.6V 176-Pin LFQFP Tray - Trays (Alt: R5F571MJCGFC#V0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.8400 | Buy Now |
DISTI #
968-R5F571MJCGFCV0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX71M 3MB 512KB LFQFP176 105C RoHS: Compliant | 40 |
|
$16.2900 / $21.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.9200 | Buy Now |
|
Renesas Electronics America | RX71M 3MB 512KB LFQFP176 105C Min Qty: 1 Container: Tray | 40 |
|
$18.7688 / $20.8900 | Buy Now |
Part Details for R5F571MJCGFC#V0
R5F571MJCGFC#V0 CAD Models
R5F571MJCGFC#V0 Part Data Attributes
|
R5F571MJCGFC#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MJCGFC#V0
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX71M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 127 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 176 | |
Number of Timers | 23 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F571MJCGFC#V0
This table gives cross-reference parts and alternative options found for R5F571MJCGFC#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MJCGFC#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MJCDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJCDFC |
R5F571MJDDFC#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJDDFC#V0 |
R5F571MJGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJGDFC |
R5F571MJCDFC#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJCDFC#30 |
R5F571MJHDFC#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJHDFC#V0 |
R5F571MJGGFC#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJGGFC#V0 |
R5F571MJHDFC#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJHDFC#10 |
R5F571MJDDFC#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJDDFC#30 |
R5F571MJDDFC#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJDDFC#10 |
R5F571MJHDFC#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJCGFC#V0 vs R5F571MJHDFC#30 |