R5F571MFDDFB#V0
Renesas Electronics Corporation
Description: High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray

Overview of R5F571MFDDFB#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F571MFDDFB#V0 Renesas Electronics Corporation High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment
R5F571MFDDFB#30 Renesas Electronics Corporation High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment
R5F571MFDDFB#10 Renesas Electronics Corporation High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment

CAD Models for R5F571MFDDFB#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F571MFDDFB#V0 by Renesas Electronics Corporation

R5F571MFDDFB#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
Pin Count
144
Manufacturer Package Code
PLQP0144KA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
RX71M
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
111
Number of Serial I/Os
17
Number of Terminals
144
Number of Timers
23
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
240 MHz
Supply Current-Max
220 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F571MFDDFB#V0
    Renesas Electronics Corporation
    High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
    VS

Alternate Parts for R5F571MFDDFB#V0

This table gives cross-reference parts and alternative options found for R5F571MFDDFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MFDDFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F571MFHDFB#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFHDFB#V0
R5F571MFHGFB#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFHGFB#V0
R5F571MFGGFB#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGGFB#V0
R5F571MFGDFB#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFB#10
R5F571MFDGFB#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFDGFB#V0
R5F571MFCDFB MICROCONTROLLER Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFCDFB
R5F571MFDDFB#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFDDFB#10
R5F571MFGDFB#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFB#V0
R5F571MFHDFB#30 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFHDFB#30
R5F571MFGDFB MICROCONTROLLER Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFB
Part Number Description Manufacturer Compare
R5F571MFCDFB#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFCDFB#10
R5F571MFHDFB#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFHDFB#10
R5F571MFDDFC MICROCONTROLLER Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFDDFC
R5F571MFGDFC#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFC#10
R5F571MFDDFB#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFDDFB#10
R5F571MFGDFC#30 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFC#30
R5F571MFCDFC#10 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFCDFC#10
R5F571MFGDFC MICROCONTROLLER Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFGDFC
R5F571MFHDFC#V0 High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFHDFC#V0
R5F571MFCDFB MICROCONTROLLER Renesas Electronics Corporation R5F571MFDDFB#V0 vs R5F571MFCDFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F571MFDDFB#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F571MFDDFB#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F571MFDDFB#V0 would you like to use for your alert(s)?
  • Please alert me when R5F571MFDDFB#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F571MFDDFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F571MFDDFB#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F571MFDDFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F571MFDDFB#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F571MFDDFB#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: