R5F564MGCDFP#31
Renesas Electronics Corporation
Description: High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray

Overview of R5F564MGCDFP#31 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for R5F564MGCDFP#31 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F564MGCDFP#31-ND
DigiKey IC MCU 32BIT 2.5MB FLSH 100LFQFP Lead time: 12 Weeks Container: Tray Limited Supply - Call
Buy Now
DISTI # R5F564MGCDFP#31
Avnet Americas MCU 32-Bit RXv2 CISC 2.5MB Flash 2.7V to 3.6V 100-Pin LFQFP Tray - Trays (Alt: R5F564MGCDFP#31) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 180 $12.2525
  • 360 $11.9990
  • 540 $11.7455
  • 900 $11.4920
  • 1,800 $11.2385
  • 9,000 $10.9850
  • 18,000 $10.7315
$10.7315 / $12.2525 Buy Now
DISTI # 968-R5F564MGCDFP#31
Mouser Electronics 32-bit Microcontrollers - MCU RX64M MCU 2.5MB 512KB LQFP100 120MHz RoHS: Compliant 60
  • 1 $17.9200
  • 10 $16.4700
  • 25 $15.7900
  • 90 $13.6000
  • 270 $12.9800
  • 540 $12.2000
$12.2000 / $17.9200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 180 $10.5700
$10.5700 Buy Now
DISTI # R5F564MGCDFP#31
Avnet Silica MCU 32-Bit RXv2 CISC 2.5MB Flash 2.7V to 3.6V 100-Pin LFQFP Tray (Alt: R5F564MGCDFP#31) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F564MGCDFP#31 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F564MGCDFP#31 by Renesas Electronics Corporation

R5F564MGCDFP#31
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
QFP,
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
2 EXTERNAL DMA CHANNEL AVAILABLE
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
RX64M
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
79
Number of Serial I/Os
12
Number of Terminals
100
Number of Timers
29
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
ROM (words)
2621440
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
120 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F564MGCDFP#31
    Renesas Electronics Corporation
    High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F564MGCDFP#31 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F564MGCDFP#31 by Renesas Electronics Corporation

  • Please alert me when R5F564MGCDFP#31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F564MGCDFP#31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F564MGCDFP#31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F564MGCDFP#31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F564MGCDFP#31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F564MGCDFP#31 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: