-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631FDDFC#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3482
|
Newark | Mcu, 32Bit, 100Mhz, Lfqfp-176, Product Range:Rx Family, Rx600 Series, Rx631 Group Microcontrollers, Device Core:Rx, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:2Mb, No. Of Pins:176Pins, Qualification:- Rohs Compliant: Yes |Renesas R5F5631FDDFC#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F5631FDDFC#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$15.6936 | Buy Now |
DISTI #
R5F5631FDDFC#V0
|
Avnet Americas | MCU 32-Bit RX631 RX CISC 2048KB Flash 3.3V 176-Pin LFQFP Tray - Trays (Alt: R5F5631FDDFC#V0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 31 |
|
$14.4500 | Buy Now |
DISTI #
968-R5F5631FDDFC#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX631 2MB, 256kB LQFP176 100MHz RoHS: Compliant | 1287 |
|
$13.5500 / $15.1200 | Buy Now |
|
Future Electronics | RX631 2MB, 256kB LQFP176 100MHz RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.1700 / $14.4400 | Buy Now |
DISTI #
R5F5631FDDFC#V0
|
Avnet Silica | (Alt: R5F5631FDDFC#V0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 176/I�/2MFLASH 256KRAM 32KDF 176PIN 100MHZ 3CHCAN 2CH(HOST/FUNCTION/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$20.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5631FDDFC#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5631FDDFC#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 134 | |
Number of Terminals | 176 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |