R5F52315CGNE#U0
Renesas Electronics Corporation
Description: Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, HWQFN, /Tray

Overview of R5F52315CGNE#U0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F52315CGNE#U0 Renesas Electronics Corporation Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU

CAD Models for R5F52315CGNE#U0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F52315CGNE#U0 by Renesas Electronics Corporation

R5F52315CGNE#U0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
Package Description
HWQFN-48
Pin Count
48
Manufacturer Package Code
PWQN0048KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
RXV2
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N48
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
31
Number of Serial I/Os
7
Number of Terminals
48
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
54 MHz
Supply Current-Max
53.3 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F52315CGNE#U0
    Renesas Electronics Corporation
    Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, HWQFN, /Tray
    VS

Alternate Parts for R5F52315CGNE#U0

This table gives cross-reference parts and alternative options found for R5F52315CGNE#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52315CGNE#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F52315CDNE MICROCONTROLLER Renesas Electronics Corporation R5F52315CGNE#U0 vs R5F52315CDNE
R5F52315CDNE#U0 Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, HWQFN, /Tray Renesas Electronics Corporation R5F52315CGNE#U0 vs R5F52315CDNE#U0
Part Number Description Manufacturer Compare
R5F52315CGNE MICROCONTROLLER Renesas Electronics Corporation R5F52315CGNE#U0 vs R5F52315CGNE
R5F52315CDNE MICROCONTROLLER Renesas Electronics Corporation R5F52315CGNE#U0 vs R5F52315CDNE
R5F52315CDNE#U0 Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, HWQFN, /Tray Renesas Electronics Corporation R5F52315CGNE#U0 vs R5F52315CDNE#U0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F52315CGNE#U0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F52315CGNE#U0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F52315CGNE#U0 would you like to use for your alert(s)?
  • Please alert me when R5F52315CGNE#U0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F52315CGNE#U0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F52315CGNE#U0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F52315CGNE#U0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F52315CGNE#U0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F52315CGNE#U0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: