R5F52206BDFM#30
Renesas Electronics Corporation
Description: Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray

Overview of R5F52206BDFM#30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for R5F52206BDFM#30 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F52206BDFM#30-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray Limited Supply - Call
Buy Now
DISTI # 968-R5F52206BDFM#30
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX200 256K+16/16K 64LQFP 10x10 RoHS: Compliant 0
  • 320 $6.7800
  • 480 $6.1800
  • 1,120 $5.3800
$5.3800 / $6.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray 0
Tray
  • 320 $4.9400
$4.9400 Buy Now
DISTI # R5F52206BDFM#30
Avnet Silica MCU 32-Bit RX220 RX RISC 256KB Flash 3.3V/5V 64-Pin LFQFP Tray (Alt: R5F52206BDFM#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F52206BDFM#30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F52206BDFM#30 by Renesas Electronics Corporation

R5F52206BDFM#30
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
QFP,
Pin Count
64
Manufacturer Package Code
PLQP0064KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 8MHZ FROM 1.62-2.7V
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
RX220
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
8
Number of I/O Lines
49
Number of Serial I/Os
5
Number of Terminals
64
Number of Timers
14
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F52206BDFM#30
    Renesas Electronics Corporation
    Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray
    VS

Alternate Parts for R5F52206BDFM#30

This table gives cross-reference parts and alternative options found for R5F52206BDFM#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52206BDFM#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F52206BDFM#V0 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BDFM#V0
R5F52206BGFM#30 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BGFM#30
R5F52206BDFM MICROCONTROLLER Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BDFM
R5F52206BDFM#10 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BDFM#10
Part Number Description Manufacturer Compare
R5F52206BDFM#10 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BDFM#10
R5F52206BGFM#30 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BGFM#30
R5F52206BGFM MICROCONTROLLER Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BGFM
R5F52206BDFM#V0 Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray Renesas Electronics Corporation R5F52206BDFM#30 vs R5F52206BDFM#V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F52206BDFM#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F52206BDFM#30 by Renesas Electronics Corporation

  • Please alert me when R5F52206BDFM#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F52206BDFM#30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F52206BDFM#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F52206BDFM#30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F52206BDFM#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F52206BDFM#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: