Part Details for R5F51135AGFP#1A by Renesas Electronics Corporation
Overview of R5F51135AGFP#1A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51135AGFP#1A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing | |
R5F51135AGFP#3A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing |
Price & Stock for R5F51135AGFP#1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51135AGFP#1A-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
R5F51135AGFP#1A
|
Avnet Americas | MCU 32-Bit RX CISC 128KB Flash 1.8V to 3.6V 100-Pin LFQFP - Trays (Alt: R5F51135AGFP#1A) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7600 | Buy Now |
DISTI #
968-R5F51135AGFP#1A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K LQFP100 105C RoHS: Compliant | 0 |
|
$2.7700 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 720 |
|
$2.7806 / $5.5400 | Buy Now |
Part Details for R5F51135AGFP#1A
R5F51135AGFP#1A CAD Models
R5F51135AGFP#1A Part Data Attributes
|
R5F51135AGFP#1A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51135AGFP#1A
Renesas Electronics Corporation
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F51135AGFP#1A
This table gives cross-reference parts and alternative options found for R5F51135AGFP#1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51135AGFP#1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51135ADFP#3A | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray | Renesas Electronics Corporation | R5F51135AGFP#1A vs R5F51135ADFP#3A |