Part Details for R5F51113ADNF by Renesas Electronics Corporation
Overview of R5F51113ADNF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F51113ADNF
R5F51113ADNF CAD Models
R5F51113ADNF Part Data Attributes
|
R5F51113ADNF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51113ADNF
Renesas Electronics Corporation
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 40 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F51113ADNF
This table gives cross-reference parts and alternative options found for R5F51113ADNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51113ADNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51113AGNF#U0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113AGNF#U0 |
R5F51113ADNF#UA | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, HWQFN, /Tray | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113ADNF#UA |
R5F51113AGNF#V0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113AGNF#V0 |
R5F51113AGNF#UA | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, HWQFN, /Tray | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113AGNF#UA |
R5F51113AGNF | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113AGNF |
R5F51113ADNF#WA | Microcontroller | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113ADNF#WA |
R5F51113ADNF#U0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF vs R5F51113ADNF#U0 |