-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F51113ADFL#3A-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1970 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
R5F51113ADFL#3A
|
Avnet Americas | MCU 32-Bit RX111 RX CISC 64KB Flash 3.3V 48-Pin LFQFP Tray - Trays (Alt: R5F51113ADFL#3A) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
968-R5F51113ADFL#3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX111 64K/10K 48LFQFP -40_85C USB RoHS: Compliant | 1000 |
|
$1.3300 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 64KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 1970 |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
R5F51113ADFL#3A
|
Avnet Silica | MCU 32-Bit RX111 RX CISC 64KB Flash 3.3V 48-Pin LFQFP Tray (Alt: R5F51113ADFL#3A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51113ADFL#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51113ADFL#3A
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51113ADFL#3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51113ADFL#3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51113AGFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADFL#3A vs R5F51113AGFL |
R5F51113AGFL#1A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F51113ADFL#3A vs R5F51113AGFL#1A |
R5F51113AGFL#30 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADFL#3A vs R5F51113AGFL#30 |
R5F51113ADFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADFL#3A vs R5F51113ADFL |
R5F51113AGFL#3A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51113ADFL#3A vs R5F51113AGFL#3A |