Part Details for R5F364A6NFB#30 by Renesas Electronics Corporation
Overview of R5F364A6NFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F364A6NFB#V2 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
R5F364A6NFB#30 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for R5F364A6NFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F364A6NFB#30
|
Avnet Americas | MCU 16-Bit R5F364A M16C/60 CISC 128KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: R5F364A6NFB#30) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.5500 | Buy Now |
DISTI #
R5F364A6NFB#30
|
Avnet Asia | MCU 16-Bit R5F364A M16C/60 CISC 128KB Flash 2.7V to 5.5V 100-Pin LQFP Tray (Alt: R5F364A6NFB#30) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F364A6NFB#30
R5F364A6NFB#30 CAD Models
R5F364A6NFB#30 Part Data Attributes
|
R5F364A6NFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F364A6NFB#30
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |