-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA86ANFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA86ANFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R5F2LA86ANFP#V0-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2299 In Stock |
|
$8.6400 | Buy Now |
DISTI #
R5F2LA86ANFP#V0
|
Avnet Americas | Microcontroller 16-Bit R8C CISC 32KB Flash 80-Pin LQFP - Trays (Alt: R5F2LA86ANFP#V0) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2299 Partner Stock |
|
$8.7200 | Buy Now |
|
Rochester Electronics | R5F2LA86 - Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2299 |
|
$7.4100 / $8.7200 | Buy Now |
DISTI #
C1S620200635996
|
Chip1Stop | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 20 |
|
$2.3700 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F2LA86ANFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2LA86ANFP#V0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | S-PQFP-G80 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |