Part Details for R5F2L357BDFP by Renesas Electronics Corporation
Overview of R5F2L357BDFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L357BDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for R5F2L357BDFP
R5F2L357BDFP CAD Models
R5F2L357BDFP Part Data Attributes
|
R5F2L357BDFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2L357BDFP
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F2L357BDFP
This table gives cross-reference parts and alternative options found for R5F2L357BDFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2L357BDFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F2L35CBNFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35CBNFP |
R5F2L35CANFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35CANFP |
R5F2L358BDFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L358BDFP |
R5F2L35AANFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35AANFP |
R5F21354ANFP#V2 | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | R5F2L357BDFP vs R5F21354ANFP#V2 |
R5F2L35ABDFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35ABDFP |
R5F2L35AADFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35AADFP |
R5F21355ANFP#V2 | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | R5F2L357BDFP vs R5F21355ANFP#V2 |
R5F2L357ANFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L357ANFP |
R5F2L35CADFP | Renesas Electronics Corporation | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | R5F2L357BDFP vs R5F2L35CADFP |