Microcontrollers and Processors
R5F2138CCDFP
Renesas Electronics Corporation
Description: 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80

Overview of R5F2138CCDFP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2138CCDFP#V0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2138CCDFP#30 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for R5F2138CCDFP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F2138CCDFP by Renesas Electronics Corporation

R5F2138CCDFP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 V SUPPLY AT 5 MHZ
Address Bus Width
Bit Size
8
CPU Family
R8C
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
Length
12 mm
Number of I/O Lines
76
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F2138CCDFP
    Renesas Electronics Corporation
    8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
    VS

Alternate Parts for R5F2138CCDFP

This table gives cross-reference parts and alternative options found for R5F2138CCDFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2138CCDFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F2138CCNFP#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F2138CCDFP vs R5F2138CCNFP#V0
R5F2138CCNXXXFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F2138CCNXXXFP
Part Number Description Manufacturer Compare
R5F2138CCNFP#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F2138CCDFP vs R5F2138CCNFP#V0
R5F2138AANFP 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F2138AANFP
R5F21388CDFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F21388CDFP
R5F2138AADFP 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F2138AADFP
R5F21388CNFP#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F2138CCDFP vs R5F21388CNFP#V0
R5F21386ADFP 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F21386ADFP
R5F21387ADFP 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F21387ADFP
R5F21386CNFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F21386CNFP
R5F2138ACNFP#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F2138CCDFP vs R5F2138ACNFP#V0
R5F21388CDXXXFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2138CCDFP vs R5F21388CDXXXFP

Related Parts for R5F2138CCDFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F2138CCDFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F2138CCDFP by Renesas Electronics Corporation

  • Please alert me when R5F2138CCDFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F2138CCDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F2138CCDFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F2138CCDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F2138CCDFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F2138CCDFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: