Part Details for R5F21356CDFP#50 by Renesas Electronics Corporation
Overview of R5F21356CDFP#50 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21356CDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21356CDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21356CDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for R5F21356CDFP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21356CDFP#50-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 52LQFP Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F21356CDFP#50
|
Avnet Americas | MCU 16-Bit R8C/35C R8C CISC 32KB Flash 1.8V to 5.5V 52-Pin LQFP Emboss T/R - Tape and Reel (Alt: R5F21356CDFP#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4100 | Buy Now |
DISTI #
968-R5F21356CDFP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C35C 32K+4K 52LQFP -40TO85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | R8C35C 32K+4K 52LQFP -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.3300 | Buy Now |
DISTI #
R5F21356CDFP#50
|
Avnet Silica | (Alt: R5F21356CDFP#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F21356CDFP#50
R5F21356CDFP#50 CAD Models
R5F21356CDFP#50 Part Data Attributes
|
R5F21356CDFP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21356CDFP#50
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |