-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10Y17ASP#30 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y17ASP#50 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y17ASP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4526
|
Newark | Mcu, 8Bit, 20Mhz, Lssop-10 Rohs Compliant: Yes |Renesas R5F10Y17ASP#50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7430 |
|
$0.4090 / $0.8940 | Buy Now |
DISTI #
R5F10Y17ASP#50CT-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 10LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16470 In Stock |
|
$0.3352 / $1.4700 | Buy Now |
DISTI #
R5F10Y17ASP#50
|
Avnet Americas | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 8-Pin LSSOP T/R - Tape and Reel (Alt: R5F10Y17ASP#50) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
968-R5F10Y17ASP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G10 4K 10LSSOP -40/+85C RoHS: Compliant | 12934 |
|
$0.3360 / $0.8600 | Buy Now |
|
Future Electronics | RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - LSSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - LSSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 4KB FLASH 10LSSOP Min Qty: 1 Container: Tape & Reel (TR) | 16470 |
|
$0.3805 / $1.4700 | Buy Now |
DISTI #
69061138
|
Verical | MCU 16-bit RL78 CISC 4KB Flash 3.3V/5V 10-Pin LSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2315 | Americas - 12390 |
|
$0.3737 / $0.9000 | Buy Now |
DISTI #
R5F10Y17ASP#50
|
Avnet Asia | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 8-Pin LSSOP T/R (Alt: R5F10Y17ASP#50) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F10Y17ASP#50
|
Avnet Silica | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 8-Pin LSSOP T/R (Alt: R5F10Y17ASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10Y17ASP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10Y17ASP#50
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | PLSP0010JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Terminals | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |